
SC570708-1 | |
|---|---|
DigiKey Part Number | 2104-SC570708-1-ND |
Manufacturer | |
Manufacturer Product Number | SC570708-1 |
Description | SPEAKER 8OHM 2W TOP PORT 98DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 700 Hz ~ 20 kHz Top Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangle | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱437.69000 | ₱437.69 |
| 10 | ₱335.98100 | ₱3,359.81 |
| 25 | ₱303.70520 | ₱7,592.63 |
| 50 | ₱281.83820 | ₱14,091.91 |
| 100 | ₱261.87110 | ₱26,187.11 |
| 300 | ₱233.69407 | ₱70,108.22 |
| 500 | ₱221.88210 | ₱110,941.05 |
| 1,000 | ₱210.65813 | ₱210,658.13 |

