
AM15W-80012SJZ | |
|---|---|
DigiKey Part Number | 5245-AM15W-80012SJZ-ND |
Manufacturer | |
Manufacturer Product Number | AM15W-80012SJZ |
Description | 15W DC/DC CONVERTER, 200-1500V, |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output -12 ~ 12V 250mA 200V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 15 W | |
Applications | Industrial, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 71% | |
Grade | - | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | 5-SIP | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,674.99000 | ₱2,674.99 |

