
LL4448 | |
|---|---|
DigiKey Part Number | 5245-LL4448TR-ND - Tape & Reel (TR) 5245-LL4448CT-ND - Cut Tape (CT) 5245-LL4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4448 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4448 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | ₱3.26525 | ₱2,040.78 |
| 1,250 | ₱2.87650 | ₱3,595.62 |
| 1,875 | ₱2.67801 | ₱5,021.27 |
| 3,125 | ₱2.45384 | ₱7,668.25 |
| 4,375 | ₱2.32102 | ₱10,154.46 |
| 6,250 | ₱2.19173 | ₱13,698.31 |


