
15EDGKM-3.5-02P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGKM-3.5-02P-14-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGKM-3.5-02P-14-00L(H) |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Degson | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 6-7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 7A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 250 V | Insulation Height 0.437" (11.10mm) |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱36.26600 | ₱362.66 |
| 50 | ₱35.09880 | ₱1,754.94 |
| 100 | ₱33.90780 | ₱3,390.78 |
| 500 | ₱32.71916 | ₱16,359.58 |


