
1210R-472J | |
|---|---|
DigiKey Part Number | DN42063JTR-ND - Tape & Reel (TR) DN42063JCT-ND - Cut Tape (CT) DN42063JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-472J |
Description | FIXED IND 4.7UH 352MA 1.5 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 352 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-472J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱145.89800 | ₱1,458.98 |
| 100 | ₱119.98130 | ₱11,998.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱104.69248 | ₱52,346.24 |
| 1,000 | ₱98.73628 | ₱98,736.28 |
| 1,500 | ₱95.41538 | ₱143,123.07 |
| 2,500 | ₱93.94012 | ₱234,850.30 |

