Image for PT100-1550HM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT100-1550HM

DigiKey Part Number
PT100-1550HM-ND
Manufacturer
Manufacturer Product Number
PT100-1550HM
Description
FIXED IND 100UH 10.3A 28 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 10.3 A 28mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
PT100-1550HM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.550" Dia (39.37mm)
Height - Seated (Max)
0.640" (16.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱573.18070₱57,318.07
Manufacturers Standard Package