


FC-5432-12A-C4-C | |
|---|---|
DigiKey Part Number | 2037-FC-5432-12A-C4-CTR-ND - Tape & Reel (TR) 2037-FC-5432-12A-C4-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC-5432-12A-C4-C |
Description | SMD FUSE RATED CURRENT 12A/35VDC |
Customer Reference | |
Detailed Description | 12A 35 VDC Fuse Board Mount Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 35 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 10.5 ~ 19.5V Triggerable | |
Class | - | |
Approval Agency | TUV, UL | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.045" H (5.40mm x 3.20mm x 1.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 5 | ₱137.56000 | ₱687.80 |
| 10 | ₱126.96100 | ₱1,269.61 |
| 50 | ₱105.33200 | ₱5,266.60 |
| 100 | ₱97.16770 | ₱9,716.77 |
| 250 | ₱87.30032 | ₱21,825.08 |
| 500 | ₱80.47110 | ₱40,235.55 |
| 1,000 | ₱74.13975 | ₱74,139.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱69.22807 | ₱138,456.14 |

