
MUN12AD01-SG | |
|---|---|
DigiKey Part Number | 2037-MUN12AD01-SGTR-ND - Tape & Reel (TR) 2037-MUN12AD01-SGCT-ND - Cut Tape (CT) 2037-MUN12AD01-SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD01-SG |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 4.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Module | |
Size / Dimension | 0.15" L x 0.10" W x 0.06" H (3.9mm x 2.6mm x 1.6mm) | |
Supplier Device Package | 6-DFN (3.9x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 5 | ₱215.57200 | ₱1,077.86 |
| 10 | ₱212.05800 | ₱2,120.58 |
| 25 | ₱207.54360 | ₱5,188.59 |
| 50 | ₱204.17320 | ₱10,208.66 |
| 100 | ₱200.85620 | ₱20,085.62 |
| 250 | ₱196.55072 | ₱49,137.68 |
| 500 | ₱193.35290 | ₱96,676.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱190.20270 | ₱190,202.70 |
| 2,000 | ₱187.09866 | ₱374,197.32 |
| 3,000 | ₱185.30531 | ₱555,915.93 |



