Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN12AD01-SH

DigiKey Part Number
2037-MUN12AD01-SHTR-ND - Tape & Reel (TR)
2037-MUN12AD01-SHCT-ND - Cut Tape (CT)
2037-MUN12AD01-SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN12AD01-SH
Description
DC DC CONVERTER 1-5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
MUN12AD01-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-LQFN Exposed Pad, Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.7mm)
Supplier Device Package
8-QFN (3.5x3.5)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,692
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱278.69000₱278.69
5₱268.57000₱1,342.85
10₱264.28300₱2,642.83
25₱258.63760₱6,465.94
50₱254.43340₱12,721.67
100₱250.30650₱25,030.65
250₱244.94108₱61,235.27
500₱240.95240₱120,476.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱237.02508₱237,025.08
2,000₱233.15642₱466,312.84
Manufacturers Standard Package