220 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR02S-224-JNH

DigiKey Part Number
2037-PFR02S-224-JNHTR-ND - Tape & Reel (TR)
2037-PFR02S-224-JNHCT-ND - Cut Tape (CT)
2037-PFR02S-224-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR02S-224-JNH
Description
RES 220K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR02S-224-JNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,826
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.23880₱30.97
50₱1.00040₱50.02
100₱0.82180₱82.18
250₱0.63836₱159.59
500₱0.53596₱267.98
1,000₱0.45615₱456.15
5,000₱0.32991₱1,649.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.26455₱5,291.00
40,000₱0.24162₱9,664.80
60,000₱0.23047₱13,828.20
100,000₱0.21839₱21,839.00
140,000₱0.21148₱29,607.20
200,000₱0.20495₱40,990.00
240,000₱0.20190₱48,456.00
480,000₱0.19183₱92,078.40
500,000₱0.19131₱95,655.00
Manufacturers Standard Package