
PFR02S-4R7-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-4R7-JNHTR-ND - Tape & Reel (TR) 2037-PFR02S-4R7-JNHCT-ND - Cut Tape (CT) 2037-PFR02S-4R7-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-4R7-JNH |
Description | RES SMD 4.7 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-4R7-JNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.82180 | ₱82.18 |
| 250 | ₱0.63836 | ₱159.59 |
| 500 | ₱0.53596 | ₱267.98 |
| 1,000 | ₱0.45615 | ₱456.15 |
| 5,000 | ₱0.32991 | ₱1,649.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.28042 | ₱5,608.40 |
| 40,000 | ₱0.25612 | ₱10,244.80 |
| 60,000 | ₱0.24429 | ₱14,657.40 |
| 100,000 | ₱0.23149 | ₱23,149.00 |
| 140,000 | ₱0.22417 | ₱31,383.80 |
| 200,000 | ₱0.21725 | ₱43,450.00 |

