
SDEB12101T-1R0MSD | |
|---|---|
DigiKey Part Number | 2037-SDEB12101T-1R0MSDTR-ND - Tape & Reel (TR) 2037-SDEB12101T-1R0MSDCT-ND - Cut Tape (CT) 2037-SDEB12101T-1R0MSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEB12101T-1R0MSD |
Description | FIXED IND 1UH 1.05A 201 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.05 A 201mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 201mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.29000 | ₱92.90 |
| 100 | ₱7.62240 | ₱762.24 |
| 1,000 | ₱6.26645 | ₱6,266.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.90826 | ₱11,816.52 |
| 4,000 | ₱5.57075 | ₱22,283.00 |
| 6,000 | ₱5.38243 | ₱32,294.58 |
| 10,000 | ₱5.15453 | ₱51,545.30 |
| 14,000 | ₱5.00977 | ₱70,136.78 |
| 20,000 | ₱4.86089 | ₱97,217.80 |
| 50,000 | ₱4.49891 | ₱224,945.50 |
| 100,000 | ₱4.39181 | ₱439,181.00 |

