1.5 µH Shielded Inductor 900 mA 276mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEB12101T-1R5MSD

DigiKey Part Number
2037-SDEB12101T-1R5MSDTR-ND - Tape & Reel (TR)
2037-SDEB12101T-1R5MSDCT-ND - Cut Tape (CT)
2037-SDEB12101T-1R5MSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEB12101T-1R5MSD
Description
FIXED IND 1.5UH 900MA 276 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 900 mA 276mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
276mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,902
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.70826₱17,124.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱9.29000₱92.90
100₱7.62240₱762.24
1,000₱6.26645₱6,266.45
Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱9.94500₱99.45
25₱9.19440₱229.86
50₱8.43220₱421.61
100₱7.43780₱743.78
250₱7.20792₱1,801.98
500₱6.44212₱3,221.06
1,000₱5.21479₱5,214.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.