
SDEB12101T-1R5MSD | |
|---|---|
DigiKey Part Number | 2037-SDEB12101T-1R5MSDTR-ND - Tape & Reel (TR) 2037-SDEB12101T-1R5MSDCT-ND - Cut Tape (CT) 2037-SDEB12101T-1R5MSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEB12101T-1R5MSD |
Description | FIXED IND 1.5UH 900MA 276 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 900 mA 276mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 276mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.70826 | ₱17,124.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.29000 | ₱92.90 |
| 100 | ₱7.62240 | ₱762.24 |
| 1,000 | ₱6.26645 | ₱6,266.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱9.94500 | ₱99.45 |
| 25 | ₱9.19440 | ₱229.86 |
| 50 | ₱8.43220 | ₱421.61 |
| 100 | ₱7.43780 | ₱743.78 |
| 250 | ₱7.20792 | ₱1,801.98 |
| 500 | ₱6.44212 | ₱3,221.06 |
| 1,000 | ₱5.21479 | ₱5,214.79 |

