
SDED20161T-1R0MS | |
|---|---|
DigiKey Part Number | 2037-SDED20161T-1R0MSTR-ND - Tape & Reel (TR) 2037-SDED20161T-1R0MSCT-ND - Cut Tape (CT) 2037-SDED20161T-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDED20161T-1R0MS |
Description | FIXED IND 1UH 1.7A 107 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.7 A 107mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.09900 | ₱80.99 |
| 100 | ₱6.65170 | ₱665.17 |
| 1,000 | ₱5.47205 | ₱5,472.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.15912 | ₱10,318.24 |
| 4,000 | ₱4.86434 | ₱19,457.36 |
| 6,000 | ₱4.69998 | ₱28,199.88 |
| 10,000 | ₱4.50085 | ₱45,008.50 |
| 14,000 | ₱4.37442 | ₱61,241.88 |
| 20,000 | ₱4.24440 | ₱84,888.00 |
| 50,000 | ₱3.92818 | ₱196,409.00 |
| 100,000 | ₱3.77770 | ₱377,770.00 |

