
SDED20161T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDED20161T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDED20161T-2R2MSCT-ND - Cut Tape (CT) 2037-SDED20161T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDED20161T-2R2MS |
Description | FIXED IND 2.2UH 1.35A 230 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.35 A 230mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.65900 | ₱106.59 |
| 100 | ₱8.77170 | ₱877.17 |
| 1,000 | ₱7.21448 | ₱7,214.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.98453 | ₱14,953.59 |
| 6,000 | ₱4.69998 | ₱28,199.88 |
| 9,000 | ₱4.54122 | ₱40,870.98 |
| 15,000 | ₱4.34898 | ₱65,234.70 |
| 21,000 | ₱4.22692 | ₱88,765.32 |
| 30,000 | ₱4.10135 | ₱123,040.50 |
| 75,000 | ₱3.79611 | ₱284,708.25 |
| 150,000 | ₱3.77770 | ₱566,655.00 |

