3.3 µH Shielded Inductor 1.05 A 292mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDED20161T-3R3MS

DigiKey Part Number
2037-SDED20161T-3R3MSTR-ND - Tape & Reel (TR)
2037-SDED20161T-3R3MSCT-ND - Cut Tape (CT)
2037-SDED20161T-3R3MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDED20161T-3R3MS
Description
FIXED IND 3.3UH 1.05A 292 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.05 A 292mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
292mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,030
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.09900₱80.99
100₱6.65170₱665.17
1,000₱5.47205₱5,472.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.86083₱11,582.49
6,000₱3.64039₱21,842.34
9,000₱3.51735₱31,656.15
15,000₱3.36835₱50,525.25
21,000₱3.27378₱68,749.38
30,000₱3.17644₱95,293.20
75,000₱2.93985₱220,488.75
150,000₱2.84426₱426,639.00
Manufacturers Standard Package