
SDED20161T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDED20161T-4R7MSTR-ND - Tape & Reel (TR) 2037-SDED20161T-4R7MSCT-ND - Cut Tape (CT) 2037-SDED20161T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDED20161T-4R7MS |
Description | FIXED IND 4.7UH 950MA 387 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 950 mA 387mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 387mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.09900 | ₱80.99 |
| 100 | ₱6.65170 | ₱665.17 |
| 1,000 | ₱5.47205 | ₱5,472.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.25524 | ₱12,765.72 |
| 6,000 | ₱4.01218 | ₱24,073.08 |
| 9,000 | ₱3.87664 | ₱34,889.76 |
| 15,000 | ₱3.71251 | ₱55,687.65 |
| 21,000 | ₱3.60825 | ₱75,773.25 |
| 30,000 | ₱3.50102 | ₱105,030.60 |
| 75,000 | ₱3.24031 | ₱243,023.25 |
| 150,000 | ₱3.16881 | ₱475,321.50 |

