
SDET25201B-R47MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201B-R47MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-R47MSCT-ND - Cut Tape (CT) 2037-SDET25201B-R47MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-R47MS |
Description | FIXED IND 470NH 3.7A 28.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 3.7 A 28.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.65900 | ₱106.59 |
| 100 | ₱8.77170 | ₱877.17 |
| 1,000 | ₱7.21448 | ₱7,214.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.13903 | ₱8,278.06 |
| 4,000 | ₱3.90246 | ₱15,609.84 |
| 6,000 | ₱3.77041 | ₱22,622.46 |
| 10,000 | ₱3.61064 | ₱36,106.40 |
| 14,000 | ₱3.50920 | ₱49,128.80 |
| 20,000 | ₱3.40480 | ₱68,096.00 |
| 50,000 | ₱3.15098 | ₱157,549.00 |
| 100,000 | ₱2.97195 | ₱297,195.00 |
| 200,000 | ₱2.95740 | ₱591,480.00 |

