
SDET25201T-1R5MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201T-1R5MSTR-ND - Tape & Reel (TR) 2037-SDET25201T-1R5MSCT-ND - Cut Tape (CT) 2037-SDET25201T-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201T-1R5MS |
Description | FIXED IND 1.5UH 1.7A 114 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.7 A 114mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.65900 | ₱106.59 |
| 100 | ₱8.77170 | ₱877.17 |
| 1,000 | ₱7.21448 | ₱7,214.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.57214 | ₱19,716.42 |

