
SDET25201T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201T-4R7MSTR-ND - Tape & Reel (TR) 2037-SDET25201T-4R7MSCT-ND - Cut Tape (CT) 2037-SDET25201T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201T-4R7MS |
Description | FIXED IND 4.7UH 1.08A 323 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.08 A 323mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Shielded | |
DC Resistance (DCR) | 323mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.65900 | ₱106.59 |
| 100 | ₱8.77170 | ₱877.17 |
| 1,000 | ₱7.21448 | ₱7,214.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.86638 | ₱11,599.14 |
| 6,000 | ₱3.64545 | ₱21,872.70 |
| 9,000 | ₱3.52232 | ₱31,700.88 |
| 15,000 | ₱3.37311 | ₱50,596.65 |
| 21,000 | ₱3.27837 | ₱68,845.77 |
| 30,000 | ₱3.18092 | ₱95,427.60 |
| 75,000 | ₱2.94399 | ₱220,799.25 |
| 150,000 | ₱2.84872 | ₱427,308.00 |

