4.7 µH Shielded Inductor 1.08 A 323mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-4R7MS

DigiKey Part Number
2037-SDET25201T-4R7MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-4R7MSCT-ND - Cut Tape (CT)
2037-SDET25201T-4R7MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-4R7MS
Description
FIXED IND 4.7UH 1.08A 323 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.08 A 323mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
323mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,835
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱10.65900₱106.59
100₱8.77170₱877.17
1,000₱7.21448₱7,214.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.86638₱11,599.14
6,000₱3.64545₱21,872.70
9,000₱3.52232₱31,700.88
15,000₱3.37311₱50,596.65
21,000₱3.27837₱68,845.77
30,000₱3.18092₱95,427.60
75,000₱2.94399₱220,799.25
150,000₱2.84872₱427,308.00
Manufacturers Standard Package