2.2 µH Shielded Inductor 5.8 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA042A-2R2MS6

DigiKey Part Number
2037-VCHA042A-2R2MS6TR-ND - Tape & Reel (TR)
2037-VCHA042A-2R2MS6CT-ND - Cut Tape (CT)
2037-VCHA042A-2R2MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA042A-2R2MS6
Description
FIXED IND 2.2UH 5.8A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 5.8 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,925
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.22000₱76.22
10₱62.82500₱628.25
100₱51.67750₱5,167.75
1,000₱45.10019₱45,100.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱40.08966₱80,179.32
4,000₱37.81053₱151,242.12
6,000₱36.84656₱221,079.36
Manufacturers Standard Package