
VCHA042A-5R6MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-5R6MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-5R6MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-5R6MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-5R6MS6 |
Description | FIXED IND 5.6UH 3.4A 71.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.4 A 71.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VCHA042A-5R6MS6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱62.82500 | ₱628.25 |
| 100 | ₱51.67750 | ₱5,167.75 |
| 1,000 | ₱45.10019 | ₱45,100.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱40.08966 | ₱80,179.32 |
| 4,000 | ₱37.81053 | ₱151,242.12 |
| 6,000 | ₱36.84656 | ₱221,079.36 |

