10 µH Shielded Inductor 5.2 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA075D-100MS6

DigiKey Part Number
2037-VCHA075D-100MS6TR-ND - Tape & Reel (TR)
2037-VCHA075D-100MS6CT-ND - Cut Tape (CT)
2037-VCHA075D-100MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA075D-100MS6
Description
FIXED IND 10UH 5.2A 38 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 5.2 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.303" L x 0.283" W (7.70mm x 7.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱85.09700₱850.97
100₱69.95340₱6,995.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱61.02922₱30,514.61
1,000₱57.55150₱57,551.50
1,500₱55.61295₱83,419.43
2,500₱53.26533₱133,163.32
3,500₱51.77464₱181,211.24
5,000₱51.58519₱257,925.95
Manufacturers Standard Package