
VCHA075D-3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-3R3MS6 |
Description | FIXED IND 3.3UH 8A 15.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱85.09700 | ₱850.97 |
| 100 | ₱69.95340 | ₱6,995.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱61.02922 | ₱30,514.61 |
| 1,000 | ₱57.55150 | ₱57,551.50 |
| 1,500 | ₱55.61295 | ₱83,419.43 |
| 2,500 | ₱53.26533 | ₱133,163.32 |
| 3,500 | ₱51.77464 | ₱181,211.24 |
| 5,000 | ₱51.58519 | ₱257,925.95 |

