10 µH Shielded Inductor 8.7 A 24.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA105D-100MS6

DigiKey Part Number
2037-VCHA105D-100MS6TR-ND - Tape & Reel (TR)
2037-VCHA105D-100MS6CT-ND - Cut Tape (CT)
2037-VCHA105D-100MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA105D-100MS6
Description
FIXED IND 10UH 8.7A 24.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 8.7 A 24.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.9A
Shielding
Shielded
DC Resistance (DCR)
24.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱116.72000₱116.72
10₱95.81600₱958.16
100₱78.79660₱7,879.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱68.74690₱34,373.45
1,000₱64.83089₱64,830.89
1,500₱62.64739₱93,971.09
2,500₱60.00353₱150,008.82
3,500₱58.87998₱206,079.93
Manufacturers Standard Package