
VCHA105D-3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-3R3MS6 |
Description | FIXED IND 3.3UH 16.8A 7.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 16.8 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱95.81600 | ₱958.16 |
| 100 | ₱78.79660 | ₱7,879.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.74690 | ₱34,373.45 |
| 1,000 | ₱64.83089 | ₱64,830.89 |
| 1,500 | ₱62.64739 | ₱93,971.09 |
| 2,500 | ₱60.00353 | ₱150,008.82 |
| 3,500 | ₱58.87998 | ₱206,079.93 |

