10 µH Unshielded Inductor 2.5 A 129.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT053T-100MN5

DigiKey Part Number
2037-VCMT053T-100MN5TR-ND - Tape & Reel (TR)
2037-VCMT053T-100MN5CT-ND - Cut Tape (CT)
2037-VCMT053T-100MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT053T-100MN5
Description
FIXED IND 10UH 2.5A 129.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 2.5 A 129.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
129.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱67.29200₱672.92
100₱55.32790₱5,532.79
1,000₱48.65354₱48,653.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱42.92305₱85,846.10
4,000₱40.48358₱161,934.32
6,000₱39.74963₱238,497.78
Manufacturers Standard Package