1 µH Unshielded Inductor 10.3 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT053T-1R0MN5

DigiKey Part Number
2037-VCMT053T-1R0MN5CT-ND - Cut Tape (CT)
2037-VCMT053T-1R0MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT053T-1R0MN5
Description
FIXED IND 1UH 10.3A 11.5 MOHM
Customer Reference
Detailed Description
1 µH Unshielded Inductor 10.3 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Unshielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.93000₱61.93
10₱50.91500₱509.15
100₱41.83980₱4,183.98
1,000₱35.67045₱35,670.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.