VCMT053T-1R5MN5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 350
Unit Price: ₱55.98000
Datasheet

Similar


Bourns Inc.
In Stock: 1,848
Unit Price: ₱80.99000
Datasheet
1.5 µH Unshielded Inductor 8.2 A 17.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT053T-1R5MN5

DigiKey Part Number
2037-VCMT053T-1R5MN5TR-ND - Tape & Reel (TR)
2037-VCMT053T-1R5MN5CT-ND - Cut Tape (CT)
2037-VCMT053T-1R5MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT053T-1R5MN5
Description
FIXED IND 1.5UH 8.2A 17.7 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 8.2 A 17.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Unshielded
DC Resistance (DCR)
17.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes