
VCMT053T-2R2MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-2R2MN5TR-ND - Tape & Reel (TR) 2037-VCMT053T-2R2MN5CT-ND - Cut Tape (CT) 2037-VCMT053T-2R2MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-2R2MN5 |
Description | FIXED IND 2.2UH 6.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 6.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱50.91500 | ₱509.15 |
| 100 | ₱41.88750 | ₱4,188.75 |
| 1,000 | ₱35.71571 | ₱35,715.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱32.49376 | ₱64,987.52 |
| 4,000 | ₱30.64547 | ₱122,581.88 |
| 6,000 | ₱29.61461 | ₱177,687.66 |
| 10,000 | ₱29.17950 | ₱291,795.00 |

