
VCMT053T-3R3MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-3R3MN5TR-ND - Tape & Reel (TR) 2037-VCMT053T-3R3MN5CT-ND - Cut Tape (CT) 2037-VCMT053T-3R3MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-3R3MN5 |
Description | FIXED IND 3.3UH 5.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 5.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱67.29200 | ₱672.92 |
| 100 | ₱55.32790 | ₱5,532.79 |
| 1,000 | ₱48.65354 | ₱48,653.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱42.92305 | ₱85,846.10 |
| 4,000 | ₱40.48358 | ₱161,934.32 |
| 6,000 | ₱39.74963 | ₱238,497.78 |

