
VCMT063T-100MN5T | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-100MN5TTR-ND - Tape & Reel (TR) 2037-VCMT063T-100MN5TCT-ND - Cut Tape (CT) 2037-VCMT063T-100MN5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-100MN5T |
Description | FIXED IND 10UH 4A 70.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 70.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱52.58300 | ₱525.83 |
| 100 | ₱43.23330 | ₱4,323.33 |
| 1,000 | ₱36.99127 | ₱36,991.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.53707 | ₱67,074.14 |
| 4,000 | ₱31.62924 | ₱126,516.96 |
| 6,000 | ₱30.56563 | ₱183,393.78 |
| 10,000 | ₱30.22163 | ₱302,216.30 |

