Similar
Similar

VCMT063T-1R0MN5T | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-1R0MN5TTR-ND - Tape & Reel (TR) 2037-VCMT063T-1R0MN5TCT-ND - Cut Tape (CT) 2037-VCMT063T-1R0MN5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-1R0MN5T |
Description | FIXED IND 1UH 13A 7.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 13 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |


