VCMT063T-1R0MN5T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 844
Unit Price: ₱67.89000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,479
Unit Price: ₱0.00000
Datasheet
1 µH Shielded Inductor 13 A 7.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT063T-1R0MN5T

DigiKey Part Number
2037-VCMT063T-1R0MN5TTR-ND - Tape & Reel (TR)
2037-VCMT063T-1R0MN5TCT-ND - Cut Tape (CT)
2037-VCMT063T-1R0MN5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT063T-1R0MN5T
Description
FIXED IND 1UH 13A 7.8 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 13 A 7.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes