
VCUW053T-R68MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW053T-R68MS5TR-ND - Tape & Reel (TR) 2037-VCUW053T-R68MS5CT-ND - Cut Tape (CT) 2037-VCUW053T-R68MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW053T-R68MS5 |
Description | FIXED IND 680NH 9.9A 9.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.9 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱74.02100 | ₱740.21 |
| 100 | ₱60.88990 | ₱6,088.99 |
| 1,000 | ₱54.12023 | ₱54,120.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱47.24280 | ₱94,485.60 |
| 4,000 | ₱44.55829 | ₱178,233.16 |
| 6,000 | ₱44.21588 | ₱265,295.28 |

