680 nH Shielded Molded Inductor 9.9 A 9.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW053T-R68MS5

DigiKey Part Number
2037-VCUW053T-R68MS5TR-ND - Tape & Reel (TR)
2037-VCUW053T-R68MS5CT-ND - Cut Tape (CT)
2037-VCUW053T-R68MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW053T-R68MS5
Description
FIXED IND 680NH 9.9A 9.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 9.9 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
9.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱74.02100₱740.21
100₱60.88990₱6,088.99
1,000₱54.12023₱54,120.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱47.24280₱94,485.60
4,000₱44.55829₱178,233.16
6,000₱44.21588₱265,295.28
Manufacturers Standard Package