
VSRP1206S1-R330F | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R330FTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R330FCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R330F |
Description | RES 0.33 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱37.04000 | ₱370.40 |
| 25 | ₱31.65680 | ₱791.42 |
| 50 | ₱28.26240 | ₱1,413.12 |
| 100 | ₱25.38620 | ₱2,538.62 |
| 250 | ₱22.22644 | ₱5,556.61 |
| 500 | ₱20.25058 | ₱10,125.29 |
| 1,000 | ₱18.57126 | ₱18,571.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.93156 | ₱63,726.24 |
| 8,000 | ₱14.90164 | ₱119,213.12 |
| 12,000 | ₱14.37284 | ₱172,474.08 |
| 20,000 | ₱13.77457 | ₱275,491.40 |
| 28,000 | ₱13.41821 | ₱375,709.88 |
| 40,000 | ₱13.24988 | ₱529,995.20 |

