
VSRP1206S1-R470F | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R470FTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R470FCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R470FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R470F |
Description | RES SMD 0.47 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱26.08300 | ₱260.83 |
| 25 | ₱22.17640 | ₱554.41 |
| 50 | ₱19.93740 | ₱996.87 |
| 100 | ₱18.15680 | ₱1,815.68 |
| 250 | ₱16.35244 | ₱4,088.11 |
| 500 | ₱15.30792 | ₱7,653.96 |
| 1,000 | ₱14.47780 | ₱14,477.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.29126 | ₱53,165.04 |
| 8,000 | ₱12.87248 | ₱102,979.84 |
| 12,000 | ₱12.66832 | ₱152,019.84 |
| 20,000 | ₱12.44681 | ₱248,936.20 |
| 28,000 | ₱12.31992 | ₱344,957.76 |
| 40,000 | ₱12.19989 | ₱487,995.60 |

