
DVP32SM11N | |
|---|---|
DigiKey Part Number | 2039-DVP32SM11N-ND |
Manufacturer | |
Manufacturer Product Number | DVP32SM11N |
Description | INPUT MODULE 32 DIG 100-240V/24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,106.23000 | ₱10,106.23 |
| 10 | ₱8,394.82300 | ₱83,948.23 |
| 25 | ₱7,853.23960 | ₱196,330.99 |
| 50 | ₱7,495.77280 | ₱374,788.64 |

