Network Switch - Managed 9 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 9 Ports IP40
DVS-109W02-1GE
DVS-109W02-1GE

DVS-109W02-1GE

DigiKey Part Number
2039-DVS-109W02-1GE-ND
Manufacturer
Manufacturer Product Number
DVS-109W02-1GE
Description
MANAGED INDUSTRIAL 8 PORTS FE +
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 9 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
9
Copper Ports
9
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
-
Ingress Protection
IP40
Mounting Type
-
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱36,063.48000₱36,063.48
Manufacturers Standard Package