VFD022C43A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 0
Unit Price: ₱44,209.92000
Datasheet
Variable Frequency Drive 6A 2200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 6A 2200 W Chassis Mount
VFD022C43A
VFD022C43A

VFD022C43A

DigiKey Part Number
2039-VFD022C43A-ND
Manufacturer
Manufacturer Product Number
VFD022C43A
Description
VFD-C2000, 3HP 460V, FOC & TRQ D
Customer Reference
Detailed Description
Variable Frequency Drive 6A 2200 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
6A
Wattage - Load
2200 W
Voltage - Supply
460VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱32,368.40000₱32,368.40
Manufacturers Standard Package