MFR Recommended




VFD037E43A | |
|---|---|
DigiKey Part Number | 2039-VFD037E43A-ND |
Manufacturer | |
Manufacturer Product Number | VFD037E43A |
Description | VFD-E, 5HP 460V, MICRO VECTOR DR |
Customer Reference | |
Detailed Description | Variable Frequency Drive 8.5A 3700 W Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 8.5A | |
Wattage - Load | 3700 W | |
Voltage - Supply | 460VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |


