



ASB0412VHA-AF0B | |
|---|---|
DigiKey Part Number | 603-2229-ND |
Manufacturer | |
Manufacturer Product Number | ASB0412VHA-AF0B |
Description | FAN AXL FRAMELSS 38X10.5MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial, Frameless 12VDC Round - 38mm Dia Sleeve 3.1 CFM (0.087m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 38mm Dia | |
Width | 10.50mm | |
Air Flow | 3.1 CFM (0.087m³/min) | |
Static Pressure | 0.116 in H2O (28.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.025 lb (11.34 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |



