



ASB0512HHB-AF0A | |
|---|---|
DigiKey Part Number | 603-2230-ND |
Manufacturer | |
Manufacturer Product Number | ASB0512HHB-AF0A |
Description | FAN AXL FRAMEL 46.8X14.5MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial, Frameless 12VDC Round - 46.8mm Dia Sleeve 10.3 CFM (0.289m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 46.8mm Dia | |
Width | 14.50mm | |
Air Flow | 10.3 CFM (0.289m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |




