Image for AUB0512HD-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0512HD-F00

DigiKey Part Number
603-AUB0512HD-F00-ND
Manufacturer
Manufacturer Product Number
AUB0512HD-F00
Description
FAN AXIAL 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Superflo
Fan Type
Features
Speed Sensor (Tach)
Noise
-
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.