
H80SV12008PRFS | |
|---|---|
DigiKey Part Number | 941-H80SV12008PRFS-ND |
Manufacturer | |
Manufacturer Product Number | H80SV12008PRFS |
Description | DC DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.5A 16.8V - 137.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 102 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,058.31000 | ₱8,058.31 |
| 5 | ₱7,758.05400 | ₱38,790.27 |
| 10 | ₱7,631.86800 | ₱76,318.68 |
| 27 | ₱7,454.40296 | ₱201,268.88 |
| 54 | ₱7,332.79944 | ₱395,971.17 |

