Image for BFB1248SH-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1248SH-A

DigiKey Part Number
603-BFB1248SH-A-ND
Manufacturer
Manufacturer Product Number
BFB1248SH-A
Description
FAN BLOWER 120X32MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Blower 48VDC Square/Rounded - 120mm L x 120mm H Ball 49.8 CFM (1.39m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
49.8 CFM (1.39m³/min)
Static Pressure
2.754 in H2O (686.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
59.5dB(A)
Power (Watts)
23.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
-
Current Rating (Amps)
0.490A
Voltage Range
24 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.