
BFB0712HD-R00 | |
|---|---|
DigiKey Part Number | 603-BFB0712HD-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712HD-R00 |
Description | FAN BLOWER 70.2X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 70.2mm L x 76.5mm H Ball 8.2 CFM (0.230m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 70.2mm L x 76.5mm H | |
Width | 20.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 1.034 in H2O (257.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.0dB(A) | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |

